Rotary Encoder Incremental 100 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 100 Quadrature (Incremental) User Selectable
DFS20A-A2(A,B)AD00xxxx

1094813

DigiKey Part Number
1882-1094813-ND
Manufacturer
Manufacturer Product Number
1094813
Description
ENCODER INCREMENTAL QUAD CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 100 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
8V ~ 30V
Manufacturer
SICK, Inc.
Actuator Type
Shaft
Series
Detent
No
Packaging
Box
Built in Switch
No
Part Status
Active
Mounting Type
Servo Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Incremental
Termination Style
Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
3.6B
Pulses per Revolution
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 137,30000 Kč13 137,30 Kč
511 251,25000 Kč56 256,25 Kč
1010 517,57500 Kč105 175,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13 137,30000 Kč
Unit Price with VAT:15 896,13300 Kč