New at DigiKey
Input, Output Unit 8 Connector Opening Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1131011

DigiKey Part Number
1882-1131011-ND
Manufacturer
Manufacturer Product Number
1131011
Description
SIG300-0A04AA100
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
SICK, Inc.
Features
8 Connector Opening
Packaging
Box
For Use With/Related Products
Circular Connectors
Part Status
Active
Material
Polyamide
Accessory Type
Input, Output Unit
Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 883,83000 Kč22 883,83 Kč
Manufacturers Standard Package
Unit Price without VAT:22 883,83000 Kč
Unit Price with VAT:27 689,43430 Kč