Proximity Optical Sensor 47.244" (1.2m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1126340

DigiKey Part Number
1882-1126340-ND
Manufacturer
Manufacturer Product Number
1126340
Description
SMALL PHOTOELECTRIC SENSORS, W12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 47.244" (1.2m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
15ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (655nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Proximity
Adjustment Type
Teaching Method
Sensing Distance
47.244" (1.2m)
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 291,88000 Kč11 291,88 Kč
1010 147,61900 Kč101 476,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11 291,88000 Kč
Unit Price with VAT:13 663,17480 Kč