
1131012 | |
|---|---|
DigiKey Part Number | 1882-1131012-ND |
Manufacturer | |
Manufacturer Product Number | 1131012 |
Description | SIG300-0A05AA100 SIG300, ETHER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer SICK, Inc. | Features 8 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Box | Material Polyamide |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 558,20000 Kč | 27 558,20 Kč |
| Unit Price without VAT: | 27 558,20000 Kč |
|---|---|
| Unit Price with VAT: | 33 345,42200 Kč |













