
1127844 | |
|---|---|
DigiKey Part Number | 1882-1127844-ND |
Manufacturer | |
Manufacturer Product Number | 1127844 |
Description | POSITION SENSORS, MPS-G, MPS-G50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type C-Slot |
Series | Resistance 2 kOhms |
Packaging Bulk | Voltage - Supply 13V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Magnetoresistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Module |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 589,17000 Kč | 6 589,17 Kč |
| Unit Price without VAT: | 6 589,17000 Kč |
|---|---|
| Unit Price with VAT: | 7 972,89570 Kč |















