



1133544 | |
|---|---|
DigiKey Part Number | 1882-1133544-ND |
Manufacturer | |
Manufacturer Product Number | 1133544 |
Description | HYBRID PHOTOELECTRIC SENSORS, W1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.984" ~ 15.748" (25mm ~ 400mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1.8ms, 5ms, 15ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (655nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67, IP69 |
Sensing Method Proximity | Adjustment Type Fixed |
Sensing Distance 0.984" ~ 15.748" (25mm ~ 400mm) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 193,19000 Kč | 11 193,19 Kč |
| 10 | 10 056,38300 Kč | 100 563,83 Kč |
| Unit Price without VAT: | 11 193,19000 Kč |
|---|---|
| Unit Price with VAT: | 13 543,75990 Kč |














