


1105435 | |
|---|---|
DigiKey Part Number | 1882-1105435-ND |
Manufacturer | |
Manufacturer Product Number | 1105435 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Proximity, Background Suppression | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 47.244" (0m ~ 1m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 637,11000 Kč | 8 637,11 Kč |
| 10 | 7 700,38700 Kč | 77 003,87 Kč |
| Unit Price without VAT: | 8 637,11000 Kč |
|---|---|
| Unit Price with VAT: | 10 450,90310 Kč |










