
6044736 | |
|---|---|
DigiKey Part Number | 1882-6044736-ND |
Manufacturer | |
Manufacturer Product Number | 6044736 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 590.551" (10mm ~ 15m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" ~ 590.551" (10mm ~ 15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 153,54000 Kč | 5 153,54 Kč |
| 10 | 4 519,02200 Kč | 45 190,22 Kč |
| Unit Price without VAT: | 5 153,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 235,78340 Kč |














