
2099600 | |
|---|---|
DigiKey Part Number | 1882-2099600-ND |
Manufacturer | |
Manufacturer Product Number | 2099600 |
Description | Y-VERTEILER 3X M12 US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | Fastening Type Threaded |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 60VAC/DC |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 5 | Orientation (Convert To) A |
Number of Positions (Convert To) 4 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 798,69000 Kč | 1 798,69 Kč |
| 10 | 1 528,82200 Kč | 15 288,22 Kč |
| 25 | 1 433,18920 Kč | 35 829,73 Kč |
| 50 | 1 364,85320 Kč | 68 242,66 Kč |
| 100 | 1 299,79510 Kč | 129 979,51 Kč |
| Unit Price without VAT: | 1 798,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 176,41490 Kč |




