
2095869 | |
|---|---|
DigiKey Part Number | 1882-2095869-ND |
Manufacturer | |
Manufacturer Product Number | 2095869 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 317,20000 Kč | 1 317,20 Kč |
| 10 | 1 119,59200 Kč | 11 195,92 Kč |
| 25 | 1 049,53880 Kč | 26 238,47 Kč |
| 50 | 999,48800 Kč | 49 974,40 Kč |
| 100 | 951,84350 Kč | 95 184,35 Kč |
| Unit Price without VAT: | 1 317,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 593,81200 Kč |















