
1028227 | |
|---|---|
DigiKey Part Number | 1882-1028227-ND |
Manufacturer | |
Manufacturer Product Number | 1028227 |
Description | COLOR SENSOR PNP MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Color Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10 V ~ 30 V | |
Current - Supply (Max) | 120mA | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 182,03000 Kč | 31 182,03 Kč |
| Unit Price without VAT: | 31 182,03000 Kč |
|---|---|
| Unit Price with VAT: | 37 730,25630 Kč |














