
2095654 | |
|---|---|
DigiKey Part Number | 1882-2095654-ND |
Manufacturer | |
Manufacturer Product Number | 2095654 |
Description | CIRC CBL 8POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 8 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| 10 | 1 762,59300 Kč | 17 625,93 Kč |
| 25 | 1 652,34120 Kč | 41 308,53 Kč |
| 50 | 1 573,56500 Kč | 78 678,25 Kč |
| 100 | 1 498,56640 Kč | 149 856,64 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |






















