


6070817 | |
|---|---|
DigiKey Part Number | 1882-6070817-ND |
Manufacturer | |
Manufacturer Product Number | 6070817 |
Description | INTERLOCK SWITCH RFID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Termination Style Cable with Connector (M12) |
Manufacturer SICK, Inc. | Must Operate 15mm |
Series | Must Release 25mm |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type RFID | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Base Product Number |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 903,69000 Kč | 12 903,69 Kč |
| 5 | 11 252,61800 Kč | 56 263,09 Kč |
| 10 | 10 606,59400 Kč | 106 065,94 Kč |
| 25 | 8 280,03200 Kč | 207 000,80 Kč |
| Unit Price without VAT: | 12 903,69000 Kč |
|---|---|
| Unit Price with VAT: | 15 613,46490 Kč |












