Optical Optical Sensor 229.66' (70m) Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1089127

DigiKey Part Number
1882-1089127-ND
Manufacturer
Manufacturer Product Number
1089127
Description
LIGHT RECEIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 229.66' (70m) Relay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
22ms
Manufacturer
SICK, Inc.
Output Configuration
Relay
Series
Light Source
LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Optical
Adjustment Type
Fixed
Sensing Distance
229.66' (70m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
19.2V ~ 28.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 089,97000 Kč21 089,97 Kč
520 005,76000 Kč100 028,80 Kč
1019 601,02400 Kč196 010,24 Kč
Manufacturers Standard Package
Unit Price without VAT:21 089,97000 Kč
Unit Price with VAT:25 518,86370 Kč