
1047607 | |
|---|---|
DigiKey Part Number | 1882-1047607-ND |
Manufacturer | |
Manufacturer Product Number | 1047607 |
Description | LMS151-10100 LASERMEASUREM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 1968.5" (50 ~ 5000cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 19.69" ~ 1968.5" (50 ~ 5000cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Packaging Box | Voltage - Supply 10.8V ~ 30V |
Part Status Active | Operating Temperature -30°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234 653,70000 Kč | 234 653,70 Kč |
| Unit Price without VAT: | 234 653,70000 Kč |
|---|---|
| Unit Price with VAT: | 283 930,97700 Kč |











