
2106184 | |
|---|---|
DigiKey Part Number | 1882-2106184-ND |
Manufacturer | |
Manufacturer Product Number | 2106184 |
Description | PUR/2*2*0,34/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 580,44000 Kč | 2 580,44 Kč |
| 10 | 2 193,43000 Kč | 21 934,30 Kč |
| 25 | 2 056,23320 Kč | 51 405,83 Kč |
| 50 | 1 958,22720 Kč | 97 911,36 Kč |
| 100 | 1 864,90800 Kč | 186 490,80 Kč |
| Unit Price without VAT: | 2 580,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 122,33240 Kč |











