Retroreflective Optical Sensor 0.197" (5mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052966

DigiKey Part Number
1882-1052966-ND
Manufacturer
Manufacturer Product Number
1052966
Description
SENSOR RETROREFLECTIVE 5MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.197" (5mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
625µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
11.81" (300.00mm)
Sensing Distance
0.197" (5mm)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 213,95000 Kč3 213,95 Kč
52 996,70800 Kč14 983,54 Kč
102 915,69800 Kč29 156,98 Kč
252 818,70440 Kč70 467,61 Kč
502 752,28760 Kč137 614,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 213,95000 Kč
Unit Price with VAT:3 888,87950 Kč