
2106185 | |
|---|---|
DigiKey Part Number | 1882-2106185-ND |
Manufacturer | |
Manufacturer Product Number | 2106185 |
Description | PUR/2*2*0,34/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 548,24000 Kč | 3 548,24 Kč |
| 10 | 3 016,34200 Kč | 30 163,42 Kč |
| 25 | 2 827,70840 Kč | 70 692,71 Kč |
| 50 | 2 692,94320 Kč | 134 647,16 Kč |
| Unit Price without VAT: | 3 548,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 293,37040 Kč |











