


1125747 | |
|---|---|
DigiKey Part Number | 1882-1125747-ND |
Manufacturer | |
Manufacturer Product Number | 1125747 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.181" ~ 3.937" (30mm ~ 100mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.181" ~ 3.937" (30mm ~ 100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 684,34000 Kč | 11 684,34 Kč |
| 10 | 10 522,28700 Kč | 105 222,87 Kč |
| Unit Price without VAT: | 11 684,34000 Kč |
|---|---|
| Unit Price with VAT: | 14 138,05140 Kč |












