Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6054493 | |
|---|---|
DigiKey Part Number | 1882-6054493-ND |
Manufacturer | |
Manufacturer Product Number | 6054493 |
Description | CABLE MALE M12 4PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2106163 | SICK, Inc. | 10 | 1882-2106163-ND | 2 636,51000 Kč | Parametric Equivalent |
| 2106184 | SICK, Inc. | 8 | 1882-2106184-ND | 2 580,44000 Kč | Parametric Equivalent |
| 2129301 | SICK, Inc. | 1 | 1882-2129301-ND | 3 219,41000 Kč | Parametric Equivalent |
| 6050200 | SICK, Inc. | 1 | 1882-6050200-ND | 3 657,01000 Kč | Parametric Equivalent |
| 6053217 | SICK, Inc. | 1 | 1882-6053217-ND | 6 840,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 197,14000 Kč | 6 197,14 Kč |
| Unit Price without VAT: | 6 197,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 498,53940 Kč |




















