Proximity Optical Sensor 11.811" (300mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050710

DigiKey Part Number
1882-1050710-ND
Manufacturer
Manufacturer Product Number
1050710
Description
SENSOR PROXIMITY 300MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 11.811" (300mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
11.811" (300mm)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 137,31000 Kč3 137,31 Kč
52 924,35000 Kč14 621,75 Kč
102 844,97700 Kč28 449,77 Kč
252 750,00720 Kč68 750,18 Kč
502 684,97640 Kč134 248,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3 137,31000 Kč
Unit Price with VAT:3 796,14510 Kč