
2129301 | |
|---|---|
DigiKey Part Number | 1882-2129301-ND |
Manufacturer | |
Manufacturer Product Number | 2129301 |
Description | TPE/2*2*0,25/BU/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Turquoise |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 219,41000 Kč | 3 219,41 Kč |
| 10 | 2 736,75300 Kč | 27 367,53 Kč |
| 25 | 2 565,57760 Kč | 64 139,44 Kč |
| 50 | 2 443,30620 Kč | 122 165,31 Kč |
| Unit Price without VAT: | 3 219,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 895,48610 Kč |





