Retroreflective Optical Sensor 0.236" (6mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059922

DigiKey Part Number
1882-1059922-ND
Manufacturer
Manufacturer Product Number
1059922
Description
SENSOR RETROREFLECTIVE 6MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.236" (6mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0.236" (6mm)
Voltage - Supply
10V ~ 30V
Response Time
625µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 207,02000 Kč3 207,02 Kč
52 991,58600 Kč14 957,93 Kč
102 911,24700 Kč29 112,47 Kč
252 815,07600 Kč70 376,90 Kč
502 749,23460 Kč137 461,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 207,02000 Kč
Unit Price with VAT:3 880,49420 Kč