
6050198 | |
|---|---|
DigiKey Part Number | 1882-6050198-ND |
Manufacturer | |
Manufacturer Product Number | 6050198 |
Description | PLUG CONNECTORS AND CABLES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,38000 Kč | 3 109,38 Kč |
| Unit Price without VAT: | 3 109,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,34980 Kč |










