Retroreflective Optical Sensor 0.236" (6mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060815

DigiKey Part Number
1882-1060815-ND
Manufacturer
Manufacturer Product Number
1060815
Description
SENSOR RETROREFLECTIVE 6MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0.236" (6mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.236" (6mm)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
625µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 647,35000 Kč3 647,35 Kč
53 405,03600 Kč17 025,18 Kč
103 314,66000 Kč33 146,60 Kč
253 206,48680 Kč80 162,17 Kč
503 132,41020 Kč156 620,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 647,35000 Kč
Unit Price with VAT:4 413,29350 Kč