Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2113267

DigiKey Part Number
1882-2113267-ND
Manufacturer
Manufacturer Product Number
2113267
Description
PUR/2*2*0,34/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
65.62' (20.00m)
Manufacturer
SICK, Inc.
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 390,19000 Kč5 390,19 Kč
104 582,28900 Kč45 822,89 Kč
254 295,82120 Kč107 395,53 Kč
504 091,10760 Kč204 555,38 Kč
Manufacturers Standard Package
Unit Price without VAT:5 390,19000 Kč
Unit Price with VAT:6 522,12990 Kč