
1052440 | |
|---|---|
DigiKey Part Number | 1882-1052440-ND |
Manufacturer | |
Manufacturer Product Number | 1052440 |
Description | SENSOR PROXIMITY 250MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 9.843" (5mm ~ 250mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.197" ~ 9.843" (5mm ~ 250mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 625µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 126,24000 Kč | 5 126,24 Kč |
| 5 | 4 801,52800 Kč | 24 007,64 Kč |
| 10 | 4 680,45400 Kč | 46 804,54 Kč |
| 25 | 4 535,47560 Kč | 113 386,89 Kč |
| 50 | 4 149,99440 Kč | 207 499,72 Kč |
| Unit Price without VAT: | 5 126,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 202,75040 Kč |











