


1123753 | |
|---|---|
DigiKey Part Number | 1882-1123753-ND |
Manufacturer | |
Manufacturer Product Number | 1123753 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP66 |
Sensing Method Proximity, Background Suppression | Cable Length 7.165" (182mm) |
Sensing Distance 0.079" ~ 1.969" (2mm ~ 50mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 561,93000 Kč | 8 561,93 Kč |
| 10 | 7 631,40800 Kč | 76 314,08 Kč |
| Unit Price without VAT: | 8 561,93000 Kč |
|---|---|
| Unit Price with VAT: | 10 359,93530 Kč |













