
6054492 | |
|---|---|
DigiKey Part Number | 1882-6054492-ND |
Manufacturer | |
Manufacturer Product Number | 6054492 |
Description | CABLE MALE M12 4PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 050,50000 Kč | 7 050,50 Kč |
| Unit Price without VAT: | 7 050,50000 Kč |
|---|---|
| Unit Price with VAT: | 8 531,10500 Kč |












