
6050596 | |
|---|---|
DigiKey Part Number | 1882-6050596-ND |
Manufacturer | |
Manufacturer Product Number | 6050596 |
Description | CABLE MALE M12 4PIN STRAIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 378,14000 Kč | 6 378,14 Kč |
| Unit Price without VAT: | 6 378,14000 Kč |
|---|---|
| Unit Price with VAT: | 7 717,54940 Kč |










