


1125737 | |
|---|---|
DigiKey Part Number | 1882-1125737-ND |
Manufacturer | |
Manufacturer Product Number | 1125737 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.118" ~ 0.984" (3mm ~ 25mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 150µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Proximity, Background Suppression | Adjustment Type Fixed |
Sensing Distance 0.118" ~ 0.984" (3mm ~ 25mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 050,29000 Kč | 7 050,29 Kč |
| 10 | 6 246,00200 Kč | 62 460,02 Kč |
| Unit Price without VAT: | 7 050,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 530,85090 Kč |











