Proximity Optical Sensor 0.197" ~ 9.843" (5mm ~ 250mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057705

DigiKey Part Number
1882-1057705-ND
Manufacturer
Manufacturer Product Number
1057705
Description
SENSOR PROXIMITY 250MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 9.843" (5mm ~ 250mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
11.81" (300.00mm)
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.197" ~ 9.843" (5mm ~ 250mm)
Operating Temperature
-25°C ~ 55°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
625µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 126,24000 Kč5 126,24 Kč
54 801,52800 Kč24 007,64 Kč
104 680,45400 Kč46 804,54 Kč
254 535,47560 Kč113 386,89 Kč
504 149,99440 Kč207 499,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 126,24000 Kč
Unit Price with VAT:6 202,75040 Kč