


1070222 | |
|---|---|
DigiKey Part Number | 1882-1070222-ND |
Manufacturer | |
Manufacturer Product Number | 1070222 |
Description | SENSOR PROXIMITY 180MM PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.157" ~ 7.087" (4mm ~ 180mm) | Operating Temperature -40°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1131618 | SICK, Inc. | 1 | 1882-1131618-ND | 7 441,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 428,46000 Kč | 7 428,46 Kč |
| Unit Price without VAT: | 7 428,46000 Kč |
|---|---|
| Unit Price with VAT: | 8 988,43660 Kč |











