Proximity, Background Suppression Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1131618

DigiKey Part Number
1882-1131618-ND
Manufacturer
Manufacturer Product Number
1131618
Description
WTB4SP-22161120A00Z2ZZZZZZZZZ1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity, Background Suppression
Adjustment Type
Teaching Method
Sensing Distance
0.157" ~ 9.843" (4mm ~ 250mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 441,06000 Kč7 441,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7 441,06000 Kč
Unit Price with VAT:9 003,68260 Kč