
BH76332FVM-TR | |
|---|---|
DigiKey Part Number | BH76332FVMTR-ND - Tape & Reel (TR) BH76332FVMCT-ND - Cut Tape (CT) BH76332FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH76332FVM-TR |
Description | IC VIDEO SIGNAL SWITCHERS 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BH76332FVM-TR Models |
Category | Voltage - Supply, Single (V+) 2.8V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features RGB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Video | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 8-MSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 100 | 21,00430 Kč | 2 100,43 Kč |
| 250 | 19,75828 Kč | 4 939,57 Kč |
| 500 | 19,00738 Kč | 9 503,69 Kč |
| 1 000 | 18,89064 Kč | 18 890,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,62509 Kč | 52 875,27 Kč |
| 6 000 | 17,25136 Kč | 103 508,16 Kč |
| 9 000 | 17,06430 Kč | 153 578,70 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |







