


1136382 | |
|---|---|
DigiKey Part Number | 1882-1136382-ND |
Manufacturer | |
Manufacturer Product Number | 1136382 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 9.843" (250mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M8 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 9.843" (250mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 069,26000 Kč | 6 069,26 Kč |
| 10 | 5 357,74500 Kč | 53 577,45 Kč |
| Unit Price without VAT: | 6 069,26000 Kč |
|---|---|
| Unit Price with VAT: | 7 343,80460 Kč |















