


1136365 | |
|---|---|
DigiKey Part Number | 1882-1136365-ND |
Manufacturer | |
Manufacturer Product Number | 1136365 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.157" ~ 9.843" (4mm ~ 250mm) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Background Suppression | Adjustment Type Adjustable |
Sensing Distance 0.157" ~ 9.843" (4mm ~ 250mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 710,54000 Kč | 6 710,54 Kč |
| Unit Price without VAT: | 6 710,54000 Kč |
|---|---|
| Unit Price with VAT: | 8 119,75340 Kč |















