
2133889 | |
|---|---|
DigiKey Part Number | 1882-2133889-ND |
Manufacturer | |
Manufacturer Product Number | 2133889 |
Description | YM2D24-010PN1MRJA4 PUR/2*2*0,34/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP20, IP67 |
2nd Connector Type Plug | Usage Industrial Environments - IP20, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,87000 Kč | 1 646,87 Kč |
| Unit Price without VAT: | 1 646,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 992,71270 Kč |









