


1042038 | |
|---|---|
DigiKey Part Number | 1882-1042038-ND |
Manufacturer | |
Manufacturer Product Number | 1042038 |
Description | SENSOR PROXIMITY 150MM PNP |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 5.906" (4mm ~ 150mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP66, IP67 |
Part Status Obsolete | Cable Length 3.937" (100.00mm) |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.157" ~ 5.906" (4mm ~ 150mm) | Operating Temperature -40°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1139085 | SICK, Inc. | 0 | 1882-1139085-ND | 7 441,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 674,84000 Kč | 6 674,84 Kč |
| Unit Price without VAT: | 6 674,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 076,55640 Kč |











