
2106159 | |
|---|---|
DigiKey Part Number | 1882-2106159-ND |
Manufacturer | |
Manufacturer Product Number | 2106159 |
Description | CIRC CBL 4POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 046,26000 Kč | 2 046,26 Kč |
| 10 | 1 739,32700 Kč | 17 393,27 Kč |
| 25 | 1 630,52000 Kč | 40 763,00 Kč |
| 50 | 1 552,78540 Kč | 77 639,27 Kč |
| 100 | 1 478,78420 Kč | 147 878,42 Kč |
| Unit Price without VAT: | 2 046,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 475,97460 Kč |













