
1058126 | |
|---|---|
DigiKey Part Number | 1882-1058126-ND |
Manufacturer | |
Manufacturer Product Number | 1058126 |
Description | OPT LINEAR MEAS SYST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 393700.79" (0m ~ 10000m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 393700.79" (0m ~ 10000m) | |
Voltage - Supply | 18V ~ 30V | |
Response Time | 10ms | |
Output Configuration | NPN/PNP | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 647,56000 Kč | 56 647,56 Kč |
| Unit Price without VAT: | 56 647,56000 Kč |
|---|---|
| Unit Price with VAT: | 68 543,54760 Kč |











