
6058479 | |
|---|---|
DigiKey Part Number | 1882-6058479-ND |
Manufacturer | |
Manufacturer Product Number | 6058479 |
Description | CBL 4POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,10000 Kč | 1 601,10 Kč |
| 10 | 1 360,88000 Kč | 13 608,80 Kč |
| 25 | 1 275,73760 Kč | 31 893,44 Kč |
| 50 | 1 214,91060 Kč | 60 745,53 Kč |
| 100 | 1 156,99610 Kč | 115 699,61 Kč |
| Unit Price without VAT: | 1 601,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,33100 Kč |













