
2106160 | |
|---|---|
DigiKey Part Number | 1882-2106160-ND |
Manufacturer | |
Manufacturer Product Number | 2106160 |
Description | CIRC CBL 4POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 590,10000 Kč | 2 590,10 Kč |
| 10 | 2 201,74500 Kč | 22 017,45 Kč |
| 25 | 2 064,01960 Kč | 51 600,49 Kč |
| 50 | 1 965,62700 Kč | 98 281,35 Kč |
| 100 | 1 902,15630 Kč | 190 215,63 Kč |
| Unit Price without VAT: | 2 590,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 134,02100 Kč |













