09472202007018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 090,64500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 1 544,61000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 052,97000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 182,74000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 905,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 303,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 904,52000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 72
Unit Price: 1 042,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 351,21083 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 037,20833 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 107,77917 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 29
Unit Price: 993,20500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 602,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 990,90000 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09472202007018

DigiKey Part Number
09472202007018-ND
Manufacturer
Manufacturer Product Number
09472202007018
Description
RJI CORD 4AWG22/7TRAI RJ45/M12OV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Red
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 104,98700 Kč21 049,87 Kč
Unit Price without VAT:2 104,98700 Kč
Unit Price with VAT:2 547,03427 Kč