
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 993,20500 Kč | 3 972,82 Kč |
| Unit Price without VAT: | 993,20500 Kč |
|---|---|
| Unit Price with VAT: | 1 201,77805 Kč |

