1201080404 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 137,34875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 86,38667 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 65,67417 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,15167 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 86,27300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 85,68500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 63,31000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 84,14000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 89,46000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 78,11000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 94,39000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 78,06000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 72
Unit Price: 42,74000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 29
Unit Price: 40,70750 Kč
Datasheet
Image for 1201080404 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080404

DigiKey Part Number
1201080404-ND
Manufacturer
Manufacturer Product Number
1201080404
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 037,20833 Kč24 446,50 Kč
Unit Price without VAT:2 037,20833 Kč
Unit Price with VAT:2 465,02208 Kč