
6053217 | |
|---|---|
DigiKey Part Number | 1882-6053217-ND |
Manufacturer | |
Manufacturer Product Number | 6053217 |
Description | CAB,MA/MA 5M0 M12-RJ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 840,94000 Kč | 6 840,94 Kč |
| 10 | 5 815,85800 Kč | 58 158,58 Kč |
| 25 | 5 452,29880 Kč | 136 307,47 Kč |
| Unit Price without VAT: | 6 840,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 277,53740 Kč |







