Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045579

DigiKey Part Number
1882-1045579-ND
Manufacturer
Manufacturer Product Number
1045579
Description
SEN PHT LO PNP 50MM M12 PT
Customer Reference
Detailed Description
Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Cable with Connector, M12, 4POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Distance
0.000" ~ 1.969" (0mm ~ 50mm)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1100590SICK, Inc.01882-1100590-ND3 695,23000 KčMFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 919,14000 Kč2 919,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 919,14000 Kč
Unit Price with VAT:3 532,15940 Kč