
6052355 | |
|---|---|
DigiKey Part Number | 1882-6052355-ND |
Manufacturer | |
Manufacturer Product Number | 6052355 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Card |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer SICK, Inc. | Writable Memory 512b (User) |
Packaging Bulk | Standards EPC, ISO 18000-6C |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Card | Size / Dimension 4.331" L x 2.756" W (110.00mm x 70.00mm) |
Frequency 860MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,24000 Kč | 186,24 Kč |
| 10 | 144,63300 Kč | 1 446,33 Kč |
| 25 | 134,21760 Kč | 3 355,44 Kč |
| 100 | 122,75550 Kč | 12 275,55 Kč |
| 250 | 117,29300 Kč | 29 323,25 Kč |
| 500 | 114,00116 Kč | 57 000,58 Kč |
| 1 000 | 111,29162 Kč | 111 291,62 Kč |
| 2 500 | 97,23877 Kč | 243 096,93 Kč |
| Unit Price without VAT: | 186,24000 Kč |
|---|---|
| Unit Price with VAT: | 225,35040 Kč |




