
6065191 | |
|---|---|
DigiKey Part Number | 1882-6065191-ND |
Manufacturer | |
Manufacturer Product Number | 6065191 |
Description | RFID, RFID TRANSPONDERS, UHF TRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (User) Memory 860MHz ~ 960MHz EPC, ISO 18000-6C Card |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer SICK, Inc. | Writable Memory 128b (User) |
Packaging Bulk | Standards EPC, ISO 18000-6C |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Style Card | Size / Dimension 3.661" L x 0.453" W (93.00mm x 11.50mm) |
Frequency 860MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


